Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MS560702BA03-00

Pressure Sensor 2.4V to 3V 0.01bar to 1.2bar 8-Pin QFN Waffle Pack
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MS560702BA03-00.

IHS

Datasheet20 pages5 years ago
Datasheet19 pages13 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity MS560702BA03-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.66
$ 7.211
Stock
854
512,301
Authorized Distributors
2
6
Case/Package
QFN
QFN
Number of Pins
-
8
Mount
Surface Mount
Surface Mount
Interface
I2C, SPI
-
Max Pressure
-
-
Operating Pressure
-
-
Accuracy
4 %
4 %
Port Style
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of TE Connectivity MS560702BA03-00 provided by its distributors.

Pressure Sensor 2.4V to 3V 0.01bar to 1.2bar 8-Pin QFN Waffle Pack
MS5607-02BA03 Series 3 V 1 to 120 kPa Absolute Barometric Pressure Sensor
Board Mount Pressure Sensor 0.01bar to 1.2bar Absolute Waffle
MS5607-02BA METAL LID ALTIMETER Sensor Type:Digital Pressure and Altimeter Sensor Modules;Type:Absolute;Output/Span:24 bit ADC;Accuracy:±4mbar;Supply Voltage:1.5 – 3.6 V Digital Pressure and Altimeter Sensor Modules Absolute 24 bit ADC ±4mbar | TE Connectivity
Sensor, Barometric, 10Mbar-17.4Psi, Qfn8; Pressure Type:Barometric; Operating Pressure Min:17.4Psi; Operating Pressure Max:10Mbar; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Sensor Case/Package:Qfn; No. Of Pins:8Pins; Msl:- Rohs Compliant: Yes |Te Connectivity MS560702BA03-00

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS560702BA03-00.