Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MPT35C56RF

56Ω ±1% 35W ±50ppm/℃ TO-220-2 Through hole mounting 10.16mm*4.6mm*19.3mm
$ 7.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MPT35C56RF.

TE Connectivity

Technical Drawing1 page7 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-2.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity MPT35C56RF provided by its distributors.

56Ω ±1% 35W ±50ppm/℃ TO-220-2 Through hole mounting 10.16mm*4.6mm*19.3mm
Res, 56R, 35W, To-220, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity MPT35C56RF
Fixed Resistor, Metal Glaze/thick Film, 35W, 56ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, 4017
56 Ω, Thick Film, Power Resistor Resistor, 1 %, 10.16 x 15 x 4.6 mm, 2 Termination, TO220, Tube, Resistance Class Up to 1kΩ, 35 W, ±50 ppm/°C, CGS MPT
Special Order: MPT35 56R 1% Resistance Value: 56 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: TO220 Through-Hole Resistor | 56 Ω Thick Film Power Resistor 1 % | Part Number: MPT35C56RF | Internal Number: 5-2176430-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty