Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MINISMDC050F-2

Fuse; Resettable; 0.5A; Sz 1812; Dims 0.186x0.134x0.025"; SMT; 24VDC; DCR 1 Ohms; PCB
$ 0.265

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MINISMDC050F-2.

TE Connectivity

Datasheet20 pages12 years ago

IHS

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
+793%

CAD Models

Download TE Connectivity MINISMDC050F-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-05-21

Related Parts

TE ConnectivityMICROSMD050F-2
Fuse;Resettable;0.5A;Sz 1210;Dims 0.135x0.11x0.025";SMT;13.2VDC;DCR 0.9 Ohms

Descriptions

Descriptions of TE Connectivity MINISMDC050F-2 provided by its distributors.

Fuse;Resettable;0.5A;Sz 1812;Dims 0.186x0.134x0.025";SMT;24VDC;DCR 1 Ohms;PCB
PTC Resettable Fuse 0.5A(hold) 1A(trip) 24VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R Automotive
MINISMDC Series 1812 24 V 0.5 A Surface Mount PolySwitch Resettable Fuse
PTC Thermistor, 1ohm, Surface Mount, CHIP, ROHS COMPLIANT
FUSE, PTC RESET, 24V, 500mA, 1812, FULL REEL
Resettable Fuse; Series:miniSMDC; Thermistor Type:PTC; Operating Voltage Max:24V; Holding Current:0.5A; Tripping Current:1A; External Depth:0.62mm; Length:4.73mm; Initial Resistance Min:0.15ohm; Initial Resistance Max:1ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MINISMDC050F-2.
  • MINISMDC050F2
  • RF1403-000
  • RF1403000