Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity M83519/1-3

Heat Shrink Solder Sleeve, Single Wall, Crosslinked Modified Polyvinylidene Fluoride, Blue

$ 3.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M83519/1-3.

Upverter

Datasheet2 pages5 years ago

IHS

Master Electronics

CAD Models

Download TE Connectivity M83519/1-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.373
$ 2.19
$ 2.19
Stock
16,724
48,280
48,280
Authorized Distributors
4
6
6
Color
Blue, Clear
Black, Blue, Clear
Black, Blue, Clear
Material
-
PVDF, Polyvinylidene
PVDF, Polyvinylidene
Body Material
-
-
-
Length
-
16.51 mm
16.51 mm
Inside Diameter
-
5.08 mm
5.08 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity M83519/1-3 provided by its distributors.

HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, BLUE
Solder Sleeves & Shield Tubing .169" O/D .085" S/D
Cable Accessories Solder Sleeve Shield Terminator Blue
Terminal, Solder Sleeve, 4.3Mm, Blue
Shield Terminal Transparent 16.5mm
M83519/1-3 EP6617-000 / S01-03-R-CS4531
WIRE COUPLING (SHIELDING) S01-04-R

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83519/1-3.