TE Connectivity LR4-450F

PTC Resettable Fuse 4.5A(hold) 8.9A(trip) 20V 100A 2.3W 0.011Ohm SMD Solder Pad 12.6 X 10.5 X 1mm Bag

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR4-450F.

Newark

Datasheet13 pages12 years ago

IHS

Farnell

Electro Sonic

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-02-17

Related Parts

BournsMF-LR450
PTC Resettable Fuse 4.5A(hold) 8.9A(trip) 16V 100A 1.4W 5s 0.011Ohm SMD Solder Pad 12.6 X 10.5 X 1mm Bulk
LittelfuseRF1542-000
PTC Resettable Fuse 4.5A(hold) 8.9A(trip) 20V 100A 2.3W 0.011Ohm SMD Solder Pad 12.6 X 10.5 X 1mm Bag
BournsMF-LR380
PTC Resettable Fuse 3.8A(hold) 8.3A(trip) 15V 100A 2.5W 5s 0.013Ohm SMD Solder Pad 15 X 7.5 X 1mm Bulk
TE ConnectivityLR4-550F
PTC Resettable Fuse 5.5A(hold) 10.5A(trip) 20V 100A 2.8W 0.009Ohm SMD Solder Pad Bulk
BournsMF-S420
PTC Resettable Fuse 4.2A(hold) 7.6A(trip) 30V 100A 2.9W 6s 0.012Ohm SMD Solder Pad 17.4 X 13.6 X 1.1mm Bulk
TE ConnectivityRHEF400
PTC Resettable Fuse 4A(hold) 7A(trip) 16V 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm Bulk

Descriptions

Descriptions of TE Connectivity LR4-450F provided by its distributors.

PTC Resettable Fuse 4.5A(hold) 8.9A(trip) 20V 100A 2.3W 0.011Ohm SMD Solder Pad 12.6 X 10.5 X 1mm Bag
PTC Thermistor, 0.011ohm, Surface Mount, AXIAL LEADED, ROHS COMPLIANT
LR4 Series 20 V 4.5 A PolySwitch Resettable Battery Strap Device
Axial Lead Resettable Fuses 4.5A 20V 100A Imax
Resettable Fuse; Series:LR4; Thermistor Type:PTC; Operating Voltage Max:20VDC; Holding Current:4.5A; Tripping Current:8.9A; External Depth:1mm; Length:26mm; Initial Resistance Min:0.011ohm; Initial Resistance Max:0.02ohm ;RoHS Compliant: Yes
POLYSWITCH, STRAP, 4.5A; Thermistor Mounting: Strap; Product Range: -; Holding Current: 4.5A; Tripping Current: 8.9A; Voltage Rating: 20VDC; Operating Temperature Min: -; Operating Temperature Max: -; Automotive Qualification S

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR4-450F.
  • RF1542-000