Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity LR1LJR56

Fixed Resistor, Thin Film, 0.5W, 0.56ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1LJR56.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

IHS

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+27.32%

CAD Models

Download TE Connectivity LR1LJR56 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Stackpole ElectronicsRSMF1JTR560
Fixed Resistor, Metal Oxide Film, 1W, 0.56ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JTR510
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 510mOhm 2W
Stackpole ElectronicsRSMF3JTR510
Fixed Resistor, Metal Oxide Film, 3W, 0.51ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879352-7
Fixed Resistor, Metal Film, 2W, 0.56ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879350-1
Fixed Resistor, Metal Film, 1W, 0.56ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879354-7
Fixed Resistor, Metal Film, 3W, 0.56ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 0.56ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879352-7
Fixed Resistor, Metal Film, 2W, 0.56ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879354-7
Fixed Resistor, Metal Film, 3W, 0.56ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1LJR56 provided by its distributors.

Fixed Resistor, Thin Film, 0.5W, 0.56ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.5W 1/2W 560mOhm ±200ppm/C
RESISTOR, METAL FILM, RES 0.56 OHMS, PWR-RTG 0.5 W, TOL 5%, AXIAL
Res Metal Film 0.56 Ohm 5% 1/2W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
560mΩ ±5% 500mW ±200ppm/℃ DIP Through hole mounting 6.2mm(Length)
AGASTAT Metal Film Resistors-Through Hole LR1L 5% R56
Special Order: LR1L 5% R56 Resistance Value: .56 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W 0.56 Ω Thin Metal Film General Purpose Resistor 5 % | Through-Hole Resistor | Part Number: LR1LJR56 | Internal Number: 1622604-1 | Alias Number: LR1LJR56JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622604-1