Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1879352-7

Fixed Resistor, Metal Film, 2W, 0.56ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879352-7.

TE Connectivity

Datasheet16 pages19 years ago
Datasheet8 pages15 years ago
Datasheet40 pages15 years ago
Technical Drawing1 page15 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+69.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1-1879350-1
Fixed Resistor, Metal Film, 1W, 0.56ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879354-7
Fixed Resistor, Metal Film, 3W, 0.56ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879350-0
Fixed Resistor, Metal Film, 1W, 0.51ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JTR560
Fixed Resistor, Metal Oxide Film, 1W, 0.56ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JTR510
Fixed Resistor, Metal Oxide Film, 3W, 0.51ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JTR510
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 510mOhm 2W
TE Connectivity / AMP1879354-7
Fixed Resistor, Metal Film, 3W, 0.56ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879352-6
Fixed Resistor, Metal Film, 2W, 0.51ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 0.56ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879354-6
Fixed Resistor, Metal Film, 3W, 0.51ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1879352-7 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 0.56ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR02 5% R56 AMMO
560mΩ ±5% 2W ±300ppm/℃ Plugins Through hole mounting 9mm(Length)
Rr02 5% R56 Ammo; |Te Connectivity Neohm RR02JR56TB
RR02 5% R56 AMMO Resistance Value: .56 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W 0.56 Ω Metal Film Power Resistor 5 % | Through-Hole Resistor | Part Number: RR02JR56TB | Internal Number: 1879352-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR02JR56TB