Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity LR1F6K2

Res, 6K2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F6K2
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F6K2.

Newark

Datasheet4 pages2 years ago

IHS

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-3.21%

CAD Models

Download TE Connectivity LR1F6K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityLR1F5K6
Res, 5K6, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F5K6
TE ConnectivityLR1F6K8
Res, 6K8, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F6K8
Stackpole ElectronicsRNF14FTD5K62
Fixed Resistor, Metal Film, 0.25W, 5620ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD6K34
Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD6K81
Fixed Resistor, Metal Film, 0.25W, 6810ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F6K8
Res, 6K8, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F6K8
TE ConnectivityLR1F5K6
Res, 5K6, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F5K6
Yageo GroupMF0207FTE52-5K6
Fixed Resistor, Metal Film, 0.6W, 5600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-6K8
Fixed Resistor, Metal Film, 0.6W, 6800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-6K04
Fixed Resistor, Metal Film, 0.6W, 6040ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622260-1
Res, 5K6, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F5K6

Descriptions

Descriptions of TE Connectivity LR1F6K2 provided by its distributors.

Res, 6K2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F6K2
Fixed Resistor, Thin Film, 0.6W, 6200Ohm, 350V, 1% +/-Tol, -50, 50Ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 6.2kOhm ±50ppm/C
Res Metal Film 6.2K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, METAL FILM, RES 6.2 KILOHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
RES, 6K2, 1%, 600MW, AXIAL, METAL FILM; Resistance:6.2kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR1 1% 6K2 Resistance Value: 6.2K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 6.2K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F6K2 | Internal Number: 1622552-1 | Alias Number: LR1F6K2JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622552-1