Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity LR1F620K

Res, 620K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F620K
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F620K.

Newark

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity LR1F620K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityLR1F680K
Res, 680K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F680K
TE ConnectivityLR1F560K
Res, 560K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F560K
TE Connectivity / AMP1622768-1
Fixed Resistor, Thin Film, 0.75W, 620000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNV14FAL620K
Fixed Resistor, Metal Film, 0.25W, 620000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD562K
Fixed Resistor, Metal Film, 0.25W, 562000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD576K
Fixed Resistor, Metal Film, 0.25W, 576000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-620K
Fixed Resistor, Metal Film, 0.6W, 620000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-560K
Fixed Resistor, Metal Film, 0.6W, 560000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-680K
Fixed Resistor, Metal Film, 0.6W, 680000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F680K
Res, 680K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F680K
Stackpole ElectronicsRNF14FTD619K
Fixed Resistor, Metal Film, 0.25W, 619000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD681K
Fixed Resistor, Metal Film, 0.25W, 681000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F620K provided by its distributors.

Res, 620K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F620K
Fixed Resistor, Thin Film, 0.6W, 620000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 620K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, METAL FILM, RES 620 KILOHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Special Order: LR1 1% 620K Resistance Value: 620K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 620K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F620K | Internal Number: 1622538-1 | Alias Number: LR1F620KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622538-1