What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1622768-1

Fixed Resistor, Thin Film, 0.75W, 620000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622768-1.

TE Connectivity

Datasheet3 pages14 years ago
Technical Drawing1 page3 years ago

Master Electronics

Electro Sonic

Farnell

CAD Models

Download TE Connectivity / AMP 1622768-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1622762-1
Fixed Resistor, Thin Film, 0.75W, 560000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622254-1
Res Metal Film 560K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRNF14FTD562K
Fixed Resistor, Metal Film, 0.25W, 562000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD576K
Fixed Resistor, Metal Film, 0.25W, 576000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD562K
Fixed Resistor, Metal Film, 0.125W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622772-1
Fixed Resistor, Thin Film, 0.75W, 680000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 619000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNMF12FTD681K
Fixed Resistor, Metal Film, 0.5W, 681000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-619K
619 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Descriptions

Descriptions of TE Connectivity / AMP 1622768-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.75W, 620000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES, 620K, 1%, 750MW, AXIAL, METAL FILM
Metal Film Resistors - Through Hole LR2 1% 620K
Through Hole Thin Film Resistor, Lr Series, 620 Kohm, 750 Mw, - 1%, 350 V, Axial Leaded |Te Connectivity Neohm LR2F620K
RESISTOR, METAL , 620K, 0.75W, 1%
LR2F620K, TE CONNECTIVITY / NEOHM
Special Order: LR2 1% 620K Resistance Value: 620K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .75 W Through-Hole Resistor | 620K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR2F620K | Internal Number: 1622768-1 | Alias Number: LR2F620KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR2F620K