TE Connectivity LR0204F430R

Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR0204F430R.

Master Electronics

Datasheet3 pages15 years ago
Datasheet4 pages8 years ago

TE Connectivity

Electro Sonic

Farnell

CAD Models

Download TE Connectivity LR0204F430R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityLR0204F390R
Res, 390R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F390R
Stackpole ElectronicsRNF14FTD392R
Fixed Resistor, Metal Film, 0.25W, 392ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD470R
Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD464R
Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F402R
Res, 402R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F402R
TE Connectivity / AMP1622473-8
Fixed Resistor, Metal Film, 0.6W, 422ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR0204F430R provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Through Hole Thin Film Resistor, Lr Seri; |Te Connectivity Neohm LR0204F430R
Res Metal Film 430 Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 430R, 1%, 250MW, AXIAL, METAL FILM
Metal Film Resistors - Through Hole LR0204 1% 430R
RES, 430R, 1%, 250MW, AXIAL, METAL FILM; Resistance: 430ohm; Product Range: LR Series; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Metal F
Special Order: LR0204 1% 430R Resistance Value: 430 Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 430 Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F430R | Internal Number: 1622237-1 | Alias Number: LR0204F430RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622237-1