TE Connectivity LR0204F390R

Res, 390R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F390R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR0204F390R.

TE Connectivity

Datasheet3 pages15 years ago
Technical Drawing1 page16 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-0.56%

CAD Models

Download TE Connectivity LR0204F390R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Stackpole ElectronicsRNF14FTD392R
Fixed Resistor, Metal Film, 0.25W, 392ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD365R
Fixed Resistor, Metal Film, 0.25W, 365ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD383R
Fixed Resistor, Metal Film, 0.125W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J390R
Res, 390R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J390R
TE ConnectivityLR1F402R
Res, 402R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F402R
TE Connectivity / AMP1622473-8
Fixed Resistor, Metal Film, 0.6W, 422ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD402R
Fixed Resistor, Metal Film, 0.25W, 402ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD374R
Fixed Resistor, Metal Film, 0.125W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBD402R
Fixed Resistor, Metal Film, 0.25W, 402ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 390ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F390R
Resistor; Metal Film; Res 390 Ohms; Pwr-Rtg 0.6 W; Tol 1%; Axial
TE ConnectivityLR1F402R
Res, 402R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F402R

Descriptions

Descriptions of TE Connectivity LR0204F390R provided by its distributors.

Res, 390R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F390R
Fixed Resistor, Thin Film, 0.25W, 390Ohm, 200V, 1% +/-Tol, -100, 100Ppm/Cel, Through Hole Mount,
Res Metal Film 390 Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Metal Film Resistors - Through Hole LR0204 1% 390R
Special Order: LR0204 1% 390R Resistance Value: 390 Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 390 Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F390R | Internal Number: 1622226-1 | Alias Number: LR0204F390RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622226-1