Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity LEV200H4ANA

Contactor, Spst-No-Dm, 500A, 12Vdc; |Kilovac Te Connectivity LEV200H4ANA

$ 222.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LEV200H4ANA.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages11 years ago
Datasheet2 pages13 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Peerless Electronics

Inventory History

3 month trend:
+3.62%

CAD Models

Download TE Connectivity LEV200H4ANA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1618387-5
Electromechanical Relay SPST-NO 500A 12VDC Side Mount
TE Connectivity1618387-3
CONTACTOR, RELAY, ELECTRO MECHANICAL,500A,900VDC, SPST-NO, LEV200 SERIES,
TE Connectivity1618387-7
KILOVAC CONTACTOR, DC, 1P, 1FORM A, SPST-NO, 0-10A 12VDC | TE Connectivity LEV200A4NAA

Descriptions

Descriptions of TE Connectivity LEV200H4ANA provided by its distributors.

Contactor, Spst-No-Dm, 500A, 12Vdc; |Kilovac Te Connectivity LEV200H4ANA
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 12VDC (Coil), 500A (Contact), 900VDC (Contact), DC Input, Panel Mount
LEV200H4ANA Kilovac Contactor, 500 Amp, 1 Form X (SPST-NO) contact, with 1 Form A Aux Contact, coil voltage 12 VDC. See PDF for mounting style. Allow 8 weeks for delivery NCNR.
Coil Type = DC / Contact Configuration = 1NO / Termination Type = Screw Terminal, M8 / Mounting Type = Bottom Connection / Width mm = 59.7 / Coil Voltage - DC V = 12 / Series = Kilovac LEV200 / Length mm = 77.6 / Height mm = 98.5 / Switching Voltage - DC V = 900 / Switching Current A = 500
LEV200H4ANA, RELAY SPST-NO DC Contactor Contact Arrangement: 1 Form X, SPST-NO DM Wire Size: 22 AWG Wire Size: .34 mm² DC Contactor Contact Current Rating: 500 A Coil Voltage (Max): 12 VDC Dc Contactors For Mil-Aero Application | 1 Form X, SPST-NO DM 22 AWG .34 mm² 500 A | Part Number: LEV200H4ANA | Internal Number: 6-1618390-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1618390-8
  • 6-1618390-8 .
  • 6-1618390-8.
  • LEV200H4ANA,