Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity KN1251B1/4

Knob, 1.250 in., Straight Knurl, 0.125 in., Black, Alcoswitch, Kn Series
$ 14.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KN1251B1/4.

Sager Electronics

Datasheet326 pages21 years ago
Datasheet326 pages21 years ago

Farnell

RS (Formerly Allied Electronics)

Jameco (USA)

Mouser

Inventory History

3 month trend:
+19.47%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

APEMHP02
Pushbutton Switch Fd Dble Icon; |APEM Inc. HP02
NKK SwitchesAT215
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
NKK SwitchesAT202
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
APEMMG12B
Pushbutton Switch Guard; |APEM Inc. MG12B
NKK SwitchesAT211
ACCESSORY, LEGEND PLATE, 6MM, ON-OFF, BRASS W/NICKEL PLATING, SERIES M, P
Labels Legend Plate Label Aluminum Black/White

Descriptions

Descriptions of TE Connectivity KN1251B1/4 provided by its distributors.

KNOB, 1.250 IN., STRAIGHT KNURL, 0.125 IN., BLACK, ALCOSWITCH, KN SERIES
KN1251B1/4=KNOB BLK KNURL L/HA Product Diameter: 31.75 mm Shaft Size: 6.35 mm Shaft Size: .25 in Product Diameter: 1.25 in Knob Design: Straight Knurl Switch Knob | 31.75 mm 6.35 mm .25" 1.25" | Part Number: KN1251B1/4 | Internal Number: 3-1437622-0 | TE Connectivity | ALCOSWITCH
STRAIGHT KNURLED KNOB, 6.38MM; Shaft Type: Round Shaft; Shaft Diameter: 6.35mm; Knob Material: Aluminium; Knob / Dial Style: Straight Knurled Skirted with Indicator Line; Knob Diameter: 31.75mm; Product Ra 57F2411

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1437622-0
  • KN-1251B-1/4
  • KN1251B1/4.
  • KN1251B1/4..