Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity IMC03GR

Signal Relay, 5 VDC, SPDT, 2 A, IM Series, Surface Mount, Non Latching
$ 2.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IMC03GR.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+48.36%

CAD Models

Download TE Connectivity IMC03GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2017-10-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1462042-7
Rf Relay, Spdt, Momentary, 0.028A (Coil), 5Vdc (Coil), 140Mw (Coil), 4A (Contact), 220Vdc
PanasonicHY1-5V
4ms 5ms 1A 2A 60V(Max) 5V SPDT(1 Form C) 166Ω 30mA 60V@DC DIP TH 12mm × 7.4mm × 7.4mm
PanasonicHY1-4.5V
SIGNAL RELAY, SPDT, 4.5VDC, THT; Available until stocks are exhausted
TE Connectivity1462042-6
Electromechanical Relay 12VDC 1.029KOhm 3A SPDT (10x6x5.65)mm THT Signal Relay
PanasonicHY1Z-5V
Signal Relay 5VDC 125Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay
TE ConnectivityOUAZ-SH-105L,405
RoHS Compliant SPDT (1Form C) Active PC Pin Signal Relay 125Ohm 10ms -30C~70C 40mA

Descriptions

Descriptions of TE Connectivity IMC03GR provided by its distributors.

Signal Relay, 5 VDC, SPDT, 2 A, IM Series, Surface Mount, Non Latching
Signal Relay 5VDC 2A SPDT (10mm 7.5mm 5.65mm) SMD Automotive
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.028A (Coil), 12VDC (Coil), 140mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, SIGNAL, SPDT, 30VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: SPDT; Contact Current: 4A; Product Range: IM Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: 250V; Co
IMC03GR=IM RELAY 140mW 5V 1CO Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 4 A General Purpose Signal Relay DC Polarized, Monostable 1 Form C SPDT-CO | Signal Relay: 1 Form C & 1 Co Contact | Part Number: IMC03GR | Internal Number: 1462042-8 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty