Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity IM41GR

IM Series Signal Relay 2-Form C 2 CO 3 VDC 90 Ohm 100 mW 8-Pin Gull Wing Surface Mount Reel
$ 1.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IM41GR.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

TE Connectivity

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+9.77%

CAD Models

Download TE Connectivity IM41GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.803
$ 1.884
Stock
365,054
30,484,991
Authorized Distributors
6
6
Relay Type
-
Relay
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
2.25 V
2.25 V
Coil Voltage (AC)
-
-
Coil Current
33 mA
33 mA
Coil Power
100 mW
100 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity IM41GR provided by its distributors.

IM Series Signal Relay 2-Form C 2 CO 3 VDC 90 Ohm 100 mW 8-Pin Gull Wing Surface Mount Reel
Signal Relay, 3 VDC, DPDT, 2 A, IM Series, Surface Mount, Latching Single Coil
Signal Relay 3VDC 2A DPDT(10x7.48x5.65)mm SMD Medical
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage:3VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:IM Series; Relay Mounting:SMD; Coil Type:Latching Single Coil; Relay Terminals:Solder; Contact Voltage VAC:250V; Contact Voltage VDC:220V; Contact Material:Palladium Ruthenium; Coil Resistance:90ohm; SVHC:No SVHC (15-Jan-2019)
IM41GR=IM RELAY 100mW 3V BIS Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Bistable, 1 Coil Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Bistable, 1 Coil 2 Form C DPDT-CO | Standard Signal Relay 2 Form C & 2 Co Cont | Part Number: IM41GR | Internal Number: 5-1462037-4 | Alias Number: 1363364 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • IM41GR.
  • IM41GR..