TE Connectivity HSC100R27J

Fixed Resistor, Wire Wound, 100W, 0.27ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 10.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC100R27J.

Sager Electronics

Technical Drawing1 page7 years ago

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
-96.23%

CAD Models

Download TE Connectivity HSC100R27J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity / AMP9-1625984-6
Fixed Resistor, Wire Wound, 50W, 0.27ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC100R27J
Fixed Resistor, Wire Wound, 100W, 0.27ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity1-1676966-1
Fixed Resistor, Wire Wound, 2W, 0.27ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
Fixed Resistor, Wire Wound, 25W, 0.27ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 0.27ohm, 0.9V, 5% +/-Tol, Through Hole Mount
OhmiteTWW5JR27E
Fixed Resistor, Wire Wound, 5W, 0.27ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 0.27ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity HSC100R27J provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 0.27ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 0.27 Ohm 5% 100W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
HS Series 100 W 0.27 Ohm ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
±5% ±50ppm/℃ 270mΩ 100W base mount 87.5mm(Length)*26mm(height)
Wirewound Resistors - Chassis Mount HSC100 R27 5%
Hsc100 R27 5%; |Cgs Te Connectivity HSC100R27J
HSC100 R27 5% Resistance Value: .27 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.27 Ω Wire Wound 5 % Power Resistor | Chassis Mount Resistor | Part Number: HSC100R27J | Internal Number: 6-1625999-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1625999-0