TE Connectivity HSA10330RJ

Fixed Resistor, Wire Wound, 16W, 330Ohm, 265V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
$ 2.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA10330RJ.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-13.66%

CAD Models

Download TE Connectivity HSA10330RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE ConnectivityHSA50330RJ
Fixed Resistor, Wire Wound, 50W, 330ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP1676814-5
Fixed Resistor, Wire Wound, 10W, 330ohm, 150V, 1% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1625971-7
Fixed Resistor, Wire Wound, 25W, 332ohm, 500V, 1% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS15330RJ
Fixed Resistor, Wire Wound, 15W, 330ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS10330RJ
Fixed Resistor, Wire Wound, 10W, 330ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS10330RJ
Fixed Resistor, Wire Wound, 10W, 330ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 12.5W, 330ohm, 64.2262V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 330 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Resistor Wirewound 330 Ohm 1% 50W 20ppm/C Aluminum Housed AXL Flange Mount Card Pack

Descriptions

Descriptions of TE Connectivity HSA10330RJ provided by its distributors.

Fixed Resistor, Wire Wound, 16W, 330Ohm, 265V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
Resistor, WIREWOUND, 330R, 16W, SOLDER; Resistance:330ohm; Product Range:HS Series; Power Rating:16W; Resistance Tolerance:± 5%; Voltage Rating:265V; Resistor Technology:Wirewound; Temperature Coefficient: 69AC5072
HSA10 330R 5% Resistance Value: 330 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 330 Ω Wire Wound 5 % Power Resistor | Part Number: HSA10330RJ | Internal Number: 2-1625966-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625966-9