TE Connectivity / AMP 3-1625971-7

Fixed Resistor, Wire Wound, 25W, 332ohm, 500V, 1% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1625971-7.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1625971-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1676814-5
Fixed Resistor, Wire Wound, 10W, 330ohm, 150V, 1% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA10330RJ
Fixed Resistor, Wire Wound, 16W, 330Ohm, 265V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE ConnectivityHSA50330RJ
Fixed Resistor, Wire Wound, 50W, 330ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1625971-7
Fixed Resistor, Wire Wound, 25W, 332ohm, 500V, 1% +/-Tol, 30ppm/Cel, Chassis Mount
330 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200 Thick Film
TO-220-2Full Pack FIXED RESISTOR PWR221T-30 0.410Lx0.125W 10.41mmx3.18mm 30W 300Ohm ±100ppm/C
Fixed Resistor, Wire Wound, 25W, 300ohm, 86.6025V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 25W, 330ohm, 90.8295V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 300 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Flange Mount Card

Descriptions

Descriptions of TE Connectivity / AMP 3-1625971-7 provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 332ohm, 500V, 1% +/-Tol, 30ppm/Cel, Chassis Mount
Hsa25 332R 1%/ Box |Cgs Te Connectivity HSA25332RF
Wirewound Resistors - Chassis Mount HSA25 332R 1%
1% ¡À30ppm/¡æ 332¦¸ 25W 29mm*28mm*15mm
332 Ω, Wire Wound, Power Resistor Resistor, 51 x 28 x 15 mm, 2 Termination, Loose Piece - Tray, 1 %, Resistance Class Up to 1kΩ, 25 W, CGS HS
HSA25 332R 1% Resistance Value: 332 Ω Element Type: Wire Wound Passive Component Tolerance: 1 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 332 Ω Wire Wound 1 % Power Resistor | Part Number: HSA25332RF | Internal Number: 3-1625971-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA25332RF