Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HPP845E131R5

Humidity Sensor, SMD, Digital, with Temp, I2C, 0 to 100%RH, 6-Pin DFN, T/R 5k
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HPP845E131R5.

Farnell

Datasheet3 pages5 years ago
Datasheet23 pages9 years ago

ODG (Origin Data Global)

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-19.93%

CAD Models

Download TE Connectivity HPP845E131R5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-06-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity HPP845E131R5 provided by its distributors.

Humidity Sensor, SMD, Digital, with Temp, I2C, 0 to 100%RH, 6-Pin DFN, T/R 5k
Avnet Japan
Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) 6-Pin DFN EP T/R
Humidity/Temperature-Humidity Sensors; HPP845E131R5; TE CONNECTIVITY; 1.5 V; 14 µA; 3.8 V; 6
Tyco Electronics Temperature and humidity sensor surface mount, 6Pin
HTU21D Humidity and Temperature sensor with embedded PTFE filter
SENSOR HUMID/TEMP 3V I2C 3% SMD / Humidity, Temperature 0 ~ 100% RH I²C ±3% RH 5 s Surface Mount
HTU Series 3.6 V ±3 % RH Surface Mount Digital Relative Humidity Sensor- DFN-6
Temp/Humidity Sensor 1.5-3.6V I2C 14-Bit SMD
Serial Switch/Digital Sensor, 14 Bit(s), Square, Surface Mount
Board Mount Humidity Sensors DIG REL HUM IC W/TEMP OUT PTFE
Humidity And Temperature Sensor, 6 Pin
HTU21DF RH/T SENSOR IC B5000 Humidity Sensor Product Type: RHT Supply Voltage (Peak): 3.8 V Current Consumption: .014 mA Operating Temperature Range: -40 – 125 °C Interface Signal Type: Digital RHT 3.8 V | Htu21D Digital High Accuracy Rh/t Sensor | Part Number: HPP845E131R5 | Internal Number: HPP845E131R5 | TE Connectivity
HUMIDITY/TEMP SENSOR, DIGITAL, DFN-6; Humidity Range:0% to 100% Relative Humidity; Humidity Accuracy:± 2% RH; Temperature Accuracy:± 0.3°C; RH Response Time:5s; Temperature Response Time:10s; Sensor Interface Type:I2C; Sensor Output Type:Digital; Sensor Case Style:DFN; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Supply Voltage Min:1.5V; Supply Voltage Max:3.6V; Product Range:HTU21D Series; RoHS Phthalates Compliant:To Be Advised; MSL:-; SVHC:No SVHC (12-Jan-2017); Accuracy %:2%; Response Time:5s; Supply Voltage:3V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty