Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HPP845E031R4

Digital Relative Humidity sensor with Temperature output; Accuracy: +3% RH
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HPP845E031R4.

Master Electronics

Datasheet22 pages8 years ago

IHS

Sager Electronics

Component Distributors Inc.

Future Electronics

Inventory History

3 month trend:
-0.86%

CAD Models

Download TE Connectivity HPP845E031R4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-05-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity HPP845E031R4 provided by its distributors.

Digital Relative Humidity sensor with Temperature output; Accuracy: +3% RH
Humidity Sensor, SMD, Digital, ±3%RH, 0 to 100%RH, 1.5-3.6V, 6-Pin DFN, T/R 400
Avnet Japan
Humidity/Temperature-Humidity Sensors; HPP845E031R4; TE CONNECTIVITY; 1.5 V; 14 µA; 3 V; 6
Board Mount Humidity Sensors Digital Humidity sen sr w/ Temp output
Humidity Sensor Digital Serial (2-Wire, I2C) 6-Pin DFN EP T/R
TE Connectivity Temp & Humidity Sensor, SMD, 6 Pins
TEMPERATURE AND HUMIDITY SENSORS, RHT IC, 0 TO 100%, 3.8V, HPP SERIES
Serial Switch/Digital Sensor, 14 Bit(s), Square, Surface Mount
Humidity And Temperature Sensor, 6 Pin
Humidity, Temperature 0 100% RH IC 2% RH 5 s Surface Mount
HUMIDITY/TEMP SENSOR, DIGITAL, DFN-6; Hu; HUMIDITY/TEMP SENSOR, DIGITAL, DFN-6; Humidity Range:0% to 100% Relative Humidity; Humidity Accuracy:± 2% RH; Temperature Accuracy:± 0.3°C; RH Response Time:5s; Temperature Respo
I.C 21D RH/T B400 Humidity Sensor Product Type: RHT Supply Voltage (Peak): 3.8 V Current Consumption: .014 mA Operating Temperature Range: -40 – 125 °C Interface Signal Type: Digital RHT 3.8 V | Htu21D Digital High Accuracy Rh/t Sensor | Part Number: HPP845E031R4 | Internal Number: HPP845E031R4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HPP845E031R4.