Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HCF166J22RJ

Fixed Resistor, Wire Wound, 160W, 22ohm, 1100V, 5% +/-Tol, 200ppm/Cel, Chassis Mount
$ 71.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HCF166J22RJ.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+10.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2020-07-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity HCF166J22RJ provided by its distributors.

Fixed Resistor, Wire Wound, 160W, 22ohm, 1100V, 5% +/-Tol, 200ppm/Cel, Chassis Mount
RES, 22R, 5%, 160W, WIREWOUND; Resistance: 22ohm; Product Range: HCF Series; Power Rating: 160W; Resistance Tolerance: ± 5%; Voltage Rating: 1.1kV; Resistor Element Type: Wirewound; Temperature Coefficient: ±
HCF166 160W 22R 5% LEAD Resistance Value: 22 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 22 Ω Wire Wound 5 % Power Resistor | Part Number: HCF166J22RJ | Internal Number: 2176444-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty