Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HC-4

Power Relay 26.5VDC 335Ohm 15A SPDT Threaded Mount Voltage Relay
$ 1,151.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HC-4.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+140%

CAD Models

Download TE Connectivity HC-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityHC-4
Power Relay 26.5VDC 335Ohm 15A SPDT Threaded Mount Voltage Relay
TE ConnectivityHC-3
Power Relay 26.5VDC 18A SPDT(24.13mm 24.13mm 38.1mm) Threaded
TE ConnectivityHC-3
Power Relay 26.5VDC 18A SPDT(24.13mm 24.13mm 38.1mm) Threaded
Relay, Spdt, 240Vac, 30Vdc, 15A; Contact |Omron Industrial Automation LY1-DC24
Omron Omron Power relay, LY1series, 24V dc_coil_voltage, switching current15A, SPDT
Omron Automation LY1N-D2 DC24 Ice cube relay, SPDT, 24 VDC coil voltage, 15 A contact rating

Descriptions

Descriptions of TE Connectivity HC-4 provided by its distributors.

Power Relay 26.5VDC 335Ohm 15A SPDT Threaded Mount Voltage Relay
Relay, Spdt, 8Kv, 15A; Contact Configura |Kilovac Te Connectivity HC-4
Power/Signal Relay, 1 Form C, SPDT, Momentary, 26.5VDC (Coil), 15A (Contact), 8VDC (Contact), AC/DC Output, Panel Mount
HC-4=RELAY, VACUUM, SPDT Relay & Contactor Type: High Voltage Relay Current Type: DC Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 15 A Coil Voltage Rating: 26.5 VDC High Voltage Relay DC 1 Form C SPDT-CO 15 A | Electromechanical Relay | Part Number: HC-4 | Internal Number: 4-1618274-9 | TE Connectivity | KILOVAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1618274-9
  • HC4