Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HB11M0FZRE

Fixed Resistor, Thick Film, 2W, 1000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 6.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HB11M0FZRE.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages20 years ago

element14 APAC

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-30.63%

CAD Models

Download TE Connectivity HB11M0FZRE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-02-24
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityHB31M0FZRE
Thick Film Res.-Through Hole Hb03Re 1M0; |Te Connectivity Amp 1625959-9
Fixed Resistor, Metal Glaze/thick Film, 2.5W, 1e+06ohm, 20000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR Mini-Mox 0.130Diax0.354L 3.30mmx9.00mm 0.5W 1/2W 1MOhm 100ppm/C
Axial FIXED RESISTOR Mini-Mox 0.087Diax0.256L 2.20mmx6.50mm 0.25W 1/4W 1MOhm 100ppm/C
Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.75W, 1000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity HB11M0FZRE provided by its distributors.

Fixed Resistor, Thick Film, 2W, 1000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR HB CGS 1.043Lx0.118W 26.50mmx3.00mm 1W 1MOhm ±100ppm/C
Res Thick Film 1M Ohm 1% 2W ±100ppm/C Epoxy RDL Loose/Tray
RES, 1M, 1%, 2W, RADIAL, THICK FILM; Resistance:1Mohm; Product Range:HB Series; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case
HB01RE 1M0 1% 100PPM Resistance Value: 1M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 1 % Power Rating: 2 W Through-Hole Resistor | 1M Ω Thick Film High Value/High Voltage Resistor 1 % | Part Number: HB11M0FZRE | Internal Number: 1-1625958-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625958-5
  • 116259585
  • HB11M0FZRE..