TE Connectivity H89K76BYA

Holco Series Axial Metal Film Resistor 9.76 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H89K76BYA.

Inventory History

3 month trend:
+199%

CAD Models

Download TE Connectivity H89K76BYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP4-1676915-8
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 9.76KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity9-1879664-1
Metal Film Res.-Through Hole H8 10K 0.1; |Te Connectivity Amp 9-1879664-1
TE ConnectivityYR1B9K09CC
Fixed Resistor, Thin Film, 0.25W, 9090ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityH89K53BYA
Metal Film Res.-Through Hole H8 9K53 0.1; |Te Connectivity Amp 8-1879664-9
TE ConnectivityYR1B9K09CC
Fixed Resistor, Thin Film, 0.25W, 9090ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B10K7CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 9760ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 10000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H89K76BYA provided by its distributors.

HOLCO SERIES AXIAL METAL FILM RESISTOR 9.76KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 9760ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 9K76, 0.10%, 250Mw, Axial; |Te Connectivity Holsworthy H89K76BYA
Axial Axial Holco Holsworthy 0.098Diax0.283L 2.50mmx7.20mm 0.25W 1/4W 9.76kOhms ±15ppm/C
9.76KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 7.2mm(Length)
Special Order: H8 9K76 0.1% 15PPM Resistance Value: 9.76K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 9.76K Ω Thin Film Precision Resistor .1 % | Part Number: H89K76BYA | Internal Number: 9-1879664-0 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879664-0