TE Connectivity H82K0BDA

Fixed Resistor, Thin Film, 0.25W, 2000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 0.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H82K0BDA.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE ConnectivityYR1B2K0CC
RES 2K OHM 0.1% 1/4W AXIAL / 2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
TE Connectivity / AMP2-1879694-4
Fixed Resistor, Thin Film, 0.25W, 2000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityH82K0BYA
Metal Film Res.-Through Hole H8 2K0 0.1%; |Te Connectivity Amp 2-1879664-4
Fixed Resistor, Metal Film, 0.6W, 2000ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1980ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Yageo GroupMFP-25BRD52-2K2
Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H82K0BDA provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 2000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
2kΩ ±0.1% 250mW ±25ppm/°C Through Hole 7.2mm (L) Axial Lead Resistor
Metal Film Res.-Through Hole H8 2K0 0.1% 25PPM
Special Order: H8 2K0 0.1% 25PPM Resistance Value: 2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 2K Ω Thin Film Precision Resistor .1 % | Part Number: H82K0BDA | Internal Number: 2-1879674-4 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879674-4