Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity H4P22RFZA

Fixed Resistor, Thin Film, 1W, 22ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H4P22RFZA.

Electro Sonic

Datasheet4 pages7 years ago
Datasheet16 pages19 years ago

Newark

TE Connectivity

X-ON

Inventory History

3 month trend:
-44.69%

CAD Models

Download TE Connectivity H4P22RFZA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1622715-1
Res, 22R, 1%, 750Mw, Axial, Metal Film; |Te Connectivity Neohm LR2F22R
TE Connectivity / AMP1622198-1
Res, 22R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F22R
TE Connectivity / AMP1-1879627-0
Fixed Resistor, Thin Film, 1W, 24ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD21R5
Fixed Resistor, Metal Film, 0.25W, 21.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2FT22R1
Fixed Resistor, Metal Oxide Film, 2W, 22.1ohm, 350V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT22R0
Fixed Resistor, Carbon Film, 0.125W, 22ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 21ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 23.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 22ohm, 8.124V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD20R0
Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD22R1
Fixed Resistor, Metal Film, 0.25W, 22.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H4P22RFZA provided by its distributors.

Fixed Resistor, Thin Film, 1W, 22ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 22 Ohm 1% 1W ±100ppm/°CConformalCoated AXL Bandoliered
22Ω ±1% 1W ±100ppm/℃ Plugins Through hole mounting 10mm(Length)
Metal Film Resistor H4P 22R 1%
H4P 22R 1% 100Ppm; |Te Connectivity Holsworthy H4P22RFZA
H4P 22R 1% 100PPM Resistance Value: 22 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Power Rating: 1 W Through-Hole Resistor | 22 Ω Thin Film Precision Resistor 1 % | Part Number: H4P22RFZA | Internal Number: 1879627-9 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879627-9