Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity GA10K3MCD1

Ntc Thermistor, 10Kohm, Wire Leaded; |Te Connectivity GA10K3MCD1
$ 9.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GA10K3MCD1.

IHS

Datasheet3 pages2 years ago

TME

Sager Electronics

Inventory History

3 month trend:
+26.26%

CAD Models

Download TE Connectivity GA10K3MCD1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityGA10K3MRBD1
GA Series 10 kOhm ±0.5 % 30 AWG Free Hanging 3976K Bead NTC Thermistor
Vishay1DC103JEC
NTC Thermistors 10Kohm 5% 3965 Beta EPOXY COATED
Vishay1DC103KEC
NTC Thermistors 10Kohm 10% 3965 Beta EPOXY COATED

Descriptions

Descriptions of TE Connectivity GA10K3MCD1 provided by its distributors.

Ntc Thermistor, 10Kohm, Wire Leaded; |Te Connectivity GA10K3MCD1
Micro BetaCHIP Series 10 kOhm 3976 K NTC Thermistor Probe
10KΩ ±0.5% 3976K free hanging 155mm(Length)*155mm(width)
THERMISTORS, NTC, MCD PROBE, 10 KOHMS, 0.5MM DIA, 152MM LENGTH
TE Connectivity 10k NTC Thermistor, 0.5 (Dia.) x 155mm
NTC Thermistors THERMISTOR PROBE MICROBETA 10K
MCD PROBE, 10K OHMS,+/- 0.2C @ 25C
NTC Thermistor, 10000ohm, Chassis Mount
Micro-BetaCHIP NTC, 10K , 0.2 C @ 25 C
10kΩ ±0.2℃ ±0.5% NTC Thermistors ROHS
THERMISTOR NTC 10KOHM 3976K BEAD
THERMISTOR, NTC, 10K, WIRE LEADED; Zero Power Resistance at 25°C:10kohm; Product Range:MCD Series; Thermistor Mounting:Through Hole; Beta Value (K):3976K; Thermistor Case Style:-; Thermistor Terminals:Wire Leaded; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)
MCD PROBE, 10K OHMS,+/- 0.2C @ 25C NTC Sensor Type: Epoxy Coated NTC Thermistor Lead Wire Length: 152 mm Lead Wire Length: 5.984 in Resistance (at 25°C): 10 kΩ Resistance Tolerance (at 25°C): ± .88 % Epoxy Coated NTC Thermistor 152 mm | Thermistor Probe — Micro Betachip (Mcd) | Part Number: GA10K3MCD1 | Internal Number: GA10K3MCD1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • GA10K3MCD1.