What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity GA10K3MBD1

NTC Thermistor, Mini BetaCURVE Series, 10 kOhm, 3976K, Probe, Cylindrical, Free Hanging
$ 8.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GA10K3MBD1.

TE Connectivity

Datasheet5 pages1 year ago

Farnell

IHS

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+54.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Vishay1DC103JEC
NTC Thermistors 10Kohm 5% 3965 Beta EPOXY COATED
Vishay1DC103KEC
NTC Thermistors 10Kohm 10% 3965 Beta EPOXY COATED
TE ConnectivityGA10K3MCD1
Ntc Thermistor, 10Kohm, Wire Leaded; |Te Connectivity GA10K3MCD1
TE ConnectivityGA10K3MRBD1
GA Series 10 kOhm ±0.5 % 30 AWG Free Hanging 3976K Bead NTC Thermistor

Descriptions

Descriptions of TE Connectivity GA10K3MBD1 provided by its distributors.

NTC Thermistor, Mini BetaCURVE Series, 10 kOhm, 3976K, Probe, Cylindrical, Free Hanging
THERMISTOR, NTC, 10K, WIRE LEADED; Zero Power Resistance at 25°C:10kohm; Product Range:MBD Series; Thermistor Mounting:Through Hole; Beta Value (K):3976K; Thermistor Case Style:-; Thermistor Terminals:Wire Leaded; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018)
NTC THERMISTOR, 10KOHM, 3976K, WIRE LEAD; Thermistor Type:Probe; Resistance (25°C):10kohm; Product Range:MBD Series; B-Constant:3976K; B-Constant Tolerance:± 0.5%; Probe Material:Polyimide; Lead Length:51mm; Qualification:- RoHS Compliant: Yes
MBD PROBE, 10K @25C, 0.2 FROM 0 TO 70 NTC Sensor Type: Miniature Epoxy (MBD) Lead Wire Length: 56 mm Lead Wire Length: 2.205 in Resistance (at 25°C): 10 kΩ β-Value(25/85): 3976 K Miniature Epoxy (MBD) 56 mm | Ntc Thermistor | Part Number: GA10K3MBD1 | Internal Number: GA10K3MBD1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • GA10K3MBD1.