Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity GA10K3CG3

GA10K3CG3 Series 10 kOhm ±0.5% Tolerance Gold Chip NTC Thermistor
$ 7.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GA10K3CG3.

TE Connectivity

Datasheet5 pages1 year ago

Sager Electronics

IHS

Master Electronics

Inventory History

3 month trend:
-10.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity GA10K3CG3 provided by its distributors.

GA10K3CG3 Series 10 kOhm ±0.5% Tolerance Gold Chip NTC Thermistor
Thermistor NTC 10K Ohm 5% 2-Pin Surface Mount Solder Pad 3976K
10KΩ ±5% 3976K LGA SMD mount 1.01mm*1.01mm*300μm
SENSOR;GOLD METALIZED CHIP THERMISTOR, 10K ± 10%;TEMPERATURE;GA10K3CG3
热敏电阻, NTC, 3976K, 10 KΩ/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
THERMISTOR NTC 10KOHM 3976K LGA
NTC GOLD CHIP, 10K OHM, +/-5% @ 25C
Thermistor NTC 10KOhm ±5% SMD Gel/Waffle
Avnet Japan
NTC Thermistors NTC THERM CHIP 10K 5%
GA10K3CG3, TE CONNECTIVITY SENSORS
Thermistor, Ntc, 10K, Smd; Zero Power Resistance At 25°C:10Kohm; Product Range:-; Thermistor Mounting:Smd; Beta Value (K):3976K; Thermistor Case Style:Lga; Thermistor Terminals:-; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |MEASUREMENT SPECIALTIES GA10K3CG3
NTC GOLD CHIP, 10K OHM, +/-5% @ 25C NTC Sensor Type: Gold Chip Resistance (at 25°C): 10 kΩ Resistance Tolerance (at 25°C): ± 5 % β-Value(25/85): 3976 K Tolerance β-Value: ±2 % Gold Chip 10 kΩ | Ntc Thermistor | Part Number: GA10K3CG3 | Internal Number: GA10K3CG3 | Alias Number: 1001571-F | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty