Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FSN-11A-15

FFC Jumper Cable 15Conductors 28AWG Copper 200VAC 1.6A
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FSN-11A-15.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

TE Connectivity

TME

Newark

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
TE Connectivity971111-3
Flat Ribbon Cable Polyvinyl Chloride 26Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
TE Connectivity1-971111-3
Flat Ribbon Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
TE Connectivity1-971111-6
Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Red Edge 152.4m T/R
Cable Assembly Flat Ribbon 0.25m 28AWG Picoflex to Picoflex 4 to 4 POS F-F IDT Picoflex® Bag
IDC Flat Cable .050 34CONDUCT 28AWG NOT 34FT LENGTH 1FT

Descriptions

Descriptions of TE Connectivity FSN-11A-15 provided by its distributors.

FFC Jumper Cable 15Conductors 28AWG Copper 200VAC 1.6A
FLEXSTRIP Jumpers - Nomex 1 15 CONDUCTOR .050 Nomex
Flex Strip Pin Configurations Generic Flat Cable
FSN-11A-15="JUMPER NOMEX, STD.
RIBBON JUMPER 15 PIN,1IN.L, PITCH 0.05IN.
RIBBON CABLE, 15WAY, 1"; No. of Conductors:15; Pitch Spacing:1.27mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL approved; Cable Length:1"; Colour:Grey; Conductor Make-up:Round Copper; Connector Type A:Straight Pin; Connector Type B:Straight Pin; Current Rating:1.6A; External Width:25.4mm; Impedance:95ohm; Jacket Colour:Grey; Jacket Material:Nomex; Jacket Material:Nomex; No. of Contacts:15; No. of Cores:15; No. of Ways:15; Operating Temperature Max:+125°C; Operating Temperature Min:-40°C; PCB Hole Diameter:0.8mm; Voltage Rating V AC:200V; Wire Size:28AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1437130-3
  • FSN11A-15
  • FSN11A15