TE Connectivity FCB4R68J

Fixed Resistor, Wire Wound, 4W, 0.68ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCB4R68J.

Sager Electronics

Technical Drawing1 page15 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

OhmiteTWW5JR68E
Fixed Resistor, Wire Wound, 5W, 0.68ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTUW5JR68E
Fixed Resistor, Wire Wound, 5W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1623795-8
Fixed Resistor, Wire Wound, 5W, 0.68ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW5R68J
Fixed Resistor, Wire Wound, 5W, 0.68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWW3JR68E
Fixed Resistor, Wire Wound, 3W, 0.68ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
VISHAY AC03000006807JAC00 Through Hole Resistor, 0.68 ohm, Axial Leaded, 3 W,5%, AC Series

Descriptions

Descriptions of TE Connectivity FCB4R68J provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 0.68ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
Res Wirewound 0.68 Ohm 5% 4W 40ppm/C to 80ppm/C Conformal Coated RDL Box/Loose
Radial FIXED RESISTOR FC CGS 0.197Diax0.953L 5.00mmx24.20mm 4W 680mOhm -80/ +40ppm/C
Wirewound Resistor, 0.68 Ohm, 4W, 5%; Resistance:0.68Ohm; Product Range:Fc Series; Power Rating:4W; Resistance Tolerance:± 10%; Resistor Case/Package:Radial Leaded; Voltage Rating:1.7V; Resistor Technology:Wirewound Rohs Compliant: Yes |Cgs Te Connectivity FCB4R68J
RES, 0R68, 10%, 4W, RADIAL, WIREWOUND; Resistance: 0.68ohm; Product Range: FC Series; Power Rating: 4W; Resistance Tolerance: ± 10%; Resistor Case Style: Radial Leaded; Voltage Rating: 1.7V; Resistor Element Material: Wirewound; Temperature Coefficient: -80ppm/°C to +40ppm/°C; Automotive Qualification Standard: -; External Depth: 5mm; External Length / Height: 18mm; External Width: 24mm; Full Power Rating Temperature: 70°C; Operating Temperature Max: 350°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +350°C; Resistor Mounting: Through Hole; Temperature Coeff. +: 250ppm/°C; Temperature Coeff. -: -70ppm/°C; Tolerance +: 10%; Tolerance -: 10%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623714-8