Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FCA-125-HX3

Electromechanical Relay SPDT 25A 28VDC 320Ohm Flange Mount
$ 273.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCA-125-HX3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet3 pages13 years ago
Datasheet4 pages10 years ago
Datasheet3 pages13 years ago

Sager Electronics

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-31.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1617748-4
Universal relay SPDT base mount,welding mounting 43.63mm(Length)*25.65mm(height)
TE Connectivity5-1617748-8
Electromechanical Relay 28VDC 320Ohm 25A SPDT(43.64x13.34x25.65)mm Flange Military Relay
TE Connectivity4-1617748-6
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), PANEL MOUNT
TE Connectivity1-1393128-7
Contactor, 2 pole, 25 A, 24 VDC, 1 Form C (NO/NC), coil 24 VDC, screw connection, 1-1393128-7
Power Relay 24VDC 15A SPDT(50x30.1x32)mm Top Mount
Power Relay 24VDC 30A SPDT(63.5x63.5x55.8)mm
TE Connectivity3-1617748-0
Universal relay SPDT base mount,welding mounting 43.4mm(Length)*25.7mm(height)
TE Connectivity4-1617748-6
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), PANEL MOUNT

Descriptions

Descriptions of TE Connectivity FCA-125-HX3 provided by its distributors.

Electromechanical Relay SPDT 25A 28VDC 320Ohm Flange Mount
Power/Signal Relay, 1 Form C, SPST-CO, Momentary, 28VDC (Coil), 25A (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, SPDT, 25A, 28VDC, PANEL; Contact Configuration: SPDT; Coil Voltage: 28VDC; Contact Current: 25A; Product Range: FCA Series; Relay Mounting: Panel Mount; Coil Type: Non Latching; Contact Voltage VAC: 115V; Relay Terminals: Solder
FCA-125-HX3 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 25 A General Purpose Power Relay DC Polarized, Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: FCA-125-HX3 | Internal Number: 8-1617748-7 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1617748-7
  • FCA125HX3