TE Connectivity EV100AAANA

Electromechanical Relay 9 to 36VDC 100A SPST-NO-DM( ()) Bottom Mount Contactor Relay
$ 194.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EV100AAANA.

IHS

Datasheet4 pages1 year ago

Newark

JRH Electronics

Master Electronics

SOS electronic

Inventory History

3 month trend:
-71.69%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-1618389-7
DC contactor, 1 pole, 100 A, 1 Form X, coil 12 VDC, solder connection, 3-1618389-7
TE Connectivity9-1618389-8
Electromechanical Relay SPST-NO-DM 100A 24VDC 392Ohm Flange Mount
TE Connectivity4-1618391-1
Electromechanical Relay 24VDC 96Ohm 100A SPST-NO-DM(57.96x40.77)mm Chassis Contactor Relay
Omron Power Relay, G9EA Series, 12V DC Coil, 80A Switching, SPST
Power Relay 12VDC 30A SPST-NO(73x36x67.2)mm Flange
Relay; E-Mech; Power; SPST-NO; Cur-Rtg 60A; Ctrl-V 12DC; Vol-Rtg 400DC; Screw; UL, CSA
Power/Signal Relay, Spst, Momentary, 0.208A (Coil), 24Vdc (Coil), 5000Mw (Coil), 30A (Contact),

Descriptions

Descriptions of TE Connectivity EV100AAANA provided by its distributors.

Electromechanical Relay 9 to 36VDC 100A SPST-NO-DM( ()) Bottom Mount Contactor Relay
EV100AAANA Kilovac Contactor 100 Amp, 12-900 Vdc, 1 Form X (SPST-NO) contact, coil voltage 9-36 VDC. See PDF for mounting style.
CONTACTOR, SPST-NO DM, 36V, PANEL; Load Current Inductive: -; Relay Mounting: Panel; Operating Voltage: 600VDC; Contact Configuration: SPST-NO DM; No. of Poles: 1 Pole; Switching Power AC3: -; Switching Current AC1: 100A; Coil
Switching Current A = 100 / Switching Voltage - DC V = 600 / Contact Material = Copper / Termination Type = Screw Terminal, M5 / Mounting Type = Bottom Connection / Series = Kilovac EV100 / Coil Voltage - DC V = 36 / Width mm = 39.6 / Length mm = 53.8 / Height mm = 45.2 / Contact Configuration = 1NO / Coil Type = DC
EV100AAANA=CONTACTOR, SPST-NO 9-36Vdc Relay & Contactor Type: High Voltage Contactor Current Type: DC Contact Arrangement: 1 Form X SPST-NO Contact Current Rating: 100 A Coil Voltage Rating: 36 VDC High Voltage Contactor DC 1 Form X SPST-NO 100 A | Electromechanical Relay | Part Number: 5-1618398-0 | Internal Number: 5-1618398-0 | Alias Number: EV100AAANA | TE Connectivity | KILOVAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1618398-0