Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity EP7W2K2J

Fixed Resistor, Wire Wound, 7W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP7W2K2J.

Electro Sonic

Datasheet5 pages14 years ago

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-33.13%

CAD Models

Download TE Connectivity EP7W2K2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityEP9WS2K2J
Fixed Resistor, Wire Wound, 9W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP9W2K2J
TE CONNECTIVITY EP9W2K2J Through Hole Resistor, 2.2 kohm, 500 V, Axial Leaded, 9 W,5%
TE Connectivity / AMP1-2176045-6
Fixed Resistor, Wire Wound, 5W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT2K20
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC12JB2K20
Fixed Resistor, Carbon Composition, 0.5W, 2200ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP7W2K2J provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 2.2K Ohm 5% 7W ±300ppm/°C Ceramic Axial Thru-Hole Ammo Pack
Avnet Japan
EP SERIES AXIAL FIXED RESISTOR 2.2KOHMS +/-5% 7W +/-300PPM/DEGC
Wirewound Resistors-Through Hole Ep 7W 2; |Te Connectivity Neohm 1-1879927-7
RES, 2K2, 7W, AXIAL, WIREWOUND; Resistance:2.2kohm; Product Range:Simel EP Series; Power Rating:7W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:500V; Resistor Element Material:Wirewound; T
EP 7W 2K2 5% Resistance Value: 2.2K Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 2.2K Ω Ceramic Composition Power Resistor | Part Number: EP7W2K2J | Internal Number: 1-1879927-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879927-7