TE Connectivity EP3W33RJ

Fixed Resistor, Wire Wound, 3W, 33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP3W33RJ.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

Future Electronics

Inventory History

3 month trend:
-76.14%

CAD Models

Download TE Connectivity EP3W33RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE ConnectivityEP3WS33RJ
Fixed Resistor, Wire Wound, 3W, 33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRSS3W33RJTB
Fixed Resistor, Metal Oxide Film, 3W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176081-4
TE CONNECTIVITY EP1WS33RJ Through Hole Resistor, 33 ohm, 500 V, Axial Leaded, 1 W,5%, EP Series
Stackpole ElectronicsRSMF3JT33R0
Fixed Resistor, Metal Oxide Film, 3W, 33ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF3JB30R0
Fixed Resistor, Metal Oxide Film, 3W, 30ohm, 800V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT33R0
Fixed Resistor, Carbon Film, 0.25W, 33ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity2176081-4
TE CONNECTIVITY EP1WS33RJ Through Hole Resistor, 33 ohm, 500 V, Axial Leaded, 1 W,5%, EP Series
Yageo GroupKNP100JR-52-33R
Fixed Resistor, Wire Wound, 1W, 33ohm, 5.74V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupPNP300JR-73-33R
PNP FIXED RESISTOR Axial Through Hole Resistor ¡À5% 300ppm/C 33Ohm 3W
Yageo GroupSQP500JB-33R
Fixed Resistor, Wire Wound, 5W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP3W33RJ provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP SERIES AXIAL FIXED RESISTOR 33OHMS +/-5% 3W +/-300PPM/DEGC
Wirewound Resistors-Through Hole Ep 3W 3; |Te Connectivity Neohm 2176079-4
EP 3W 33R 5% Resistance Value: 33 Ω Element Type: Wire Wound Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 33 Ω Wire Wound Power Resistor | Part Number: EP3W33RJ | Internal Number: 2176079-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176079-4
  • EP3W33RJ.