Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity DTM06-3S

TE Connectivity Female Terminal Housing Automotive Connector Receptacle DTM Series 3Ch 7.5A

$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DTM06-3S.

Master Electronics

Technical Drawing1 page13 years ago
Datasheet164 pages10 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-36.60%

CAD Models

Download TE Connectivity DTM06-3S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-03-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2106431-3
Conn IDC SSL Connector F 3 POS 4mm Solder ST SMD Pocket Tape
TE Connectivity1-2106003-3
Conn IDC SSL Connector F 3 POS 4mm Solder RA SMD Pocket Tape
Board Connector, 3 Contact(S), 1 Row(S), Female, Straight, 0.157 Inch Pitch, Solder Terminal,
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 3 Circuits
Pin Header, Power, 3 mm, 1 Rows, 3 Contacts, Through Hole Straight, Micro-Fit 3.0 43650
TE Connectivity2-2106003-3
Conn IDC SSL Connector F 3 POS 4mm Solder RA SMD Pocket Tape

Descriptions

Descriptions of TE Connectivity DTM06-3S provided by its distributors.

TE Connectivity Female Terminal Housing Automotive Connector Receptacle DTM Series 3Ch 7.5A
CONN PLUG HSG 3POS / 3 Rectangular Connectors - Housings Plug Gray
DEUTSCH DTM Series 3 Pos. Single Row Female Socket Free Hanging Plug Connector
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.165 inch Pitch, Wire Terminal, Locking, Gray Insulator, Plug
Conn Housing Sealed Housing Plug 3 POS 4.19mm ST Cable Mount
Automotive Connectors; DTM06-3S; TE CONNECTIVITY; Grey; 3; Yes; 27.559 mm
AUTOMOTIVE HYBRID RECEPTACLE HOUSING FOR FEMALE TERMS, 3-POS, GREY, DTM SERIES
Automotive Housing, Plug, 3Pos, 7.5A; |Deutsch Te Connectivity DTM06-3S
Conn Housing PL 3 POSCrimp STCable Mount Gray Box
DEUTSCH DTM 3 Way Gray Plug Connector
Deutsch connector with 3 cavities
Lockable = Yes / Pitch mm = 4.19 / Polarised = Yes / Gender = Plug / Housing Material = Polyamide / Poles = 3 / Housing Colour = Grey / A mm = 14 / Series = DTM / B mm = 27.6 / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
PLG, 3P, GRY, N Nominal Voltage Architecture: 12 V 24 V 48 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.02 mm Mating Pin Diameter: .04 in Deutsch Dtm Housing | 12 V Housing for Female Terminals | Part Number: DTM06-3S | Internal Number: DTM06-3S | Alias Number: ZPF000000000130202 | 1.02 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM 06-3 S
  • DTM 06-3S
  • DTM063S