Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity DTM06-12SB

Deutsch Automotive connector male plug, DTMseries, 12road, 2line, 7.5A

$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DTM06-12SB.

IHS

Datasheet7 pages2 years ago

Electro Sonic

JRH Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+173%

CAD Models

Download TE Connectivity DTM06-12SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Connector Wire to Board Header 12 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 12 Contacts, Surface Mount Straight
Connector Wire to Board Header 12 Position 3mm Solder Straight Thru-Hole Tray
TE Connectivity1-770621-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity DTM06-12SB provided by its distributors.

Deutsch Automotive connector male plug, DTMseries, 12road, 2line, 7.5A
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
AUTOMOTIVE CONN HOUSING, PLUG, 12POS; Product Range: DTM Series; Gender: Plug; No. of Positions: 12Ways; Pitch Spacing: 4mm; For Use With: DT Series Socket Contacts; SVHC: No SVHC (27-Jun-2018); No. of Rows: 2Rows
PLG, 12P, BLK, N, B Nominal Voltage Architecture: 24 V 48 V 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.02 mm Mating Pin Diameter: .04 in Deutsch Dtm Housing | 24 V Housing for Female Terminals | Part Number: DTM06-12SB | Internal Number: DTM06-12SB | Alias Number: ZPF000000000130578 | 1.02 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM 06-12 SB
  • DTM06-12 SB
  • DTM0612 SB
  • DTM0612SB