TE Connectivity DT06-2S-CE05

Automotive Connector Housing, DT, Plug, 2 Ways, AMP DT Series Size 16 Socket Contacts
$ 0.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT06-2S-CE05.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Electro Sonic

Master Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-24.70%

CAD Models

Download TE Connectivity DT06-2S-CE05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / DEUTSCHDT06-2S-EP06
Automotive Connector Housing, DT, Plug, 2 Ways, AMP DT Series Size 16 Socket Contacts
TE Connectivity1954097-1
Poke-in SMT connector TYCO 1954097-1, 2-contacts, AWG18-22, /800pcs/
TE Connectivity2008106-1
Conn Wire to Board SKT 2Power POS 4mm Solder RA Thru-Hole T/R
Mighty-SPOX Header, 7.00mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
Amphenol Anytek20020038-G021B01LF
Conn Terminal Block F 2 POS 5mm ST Cable Mount 10A
Connector Housing, Plug, 2 Contacts, 1 Row, 5 mm, 52116 Series, Polyester, Mizu-P25, Black

Descriptions

Descriptions of TE Connectivity DT06-2S-CE05 provided by its distributors.

Automotive Connector Housing, DT, Plug, 2 Ways, AMP DT Series Size 16 Socket Contacts
DEUTSCH DT Black 2 Way Plug Connector with End Cap, Enhanced Seal Retention, Reduced Diameter Seals
Automotive Housing, Plug, 2Pos, 13A; |Deutsch Te Connectivity DT06-2S-CE05
DEUTSCH 2 Position Rectangular Housing Connector Plug
Deutsch Automotive Connector Plug, DT Series, 2-Way
PLUG, HOUSING FOR FEMALE TERMINALS, CONTACTS 2, BLACK, PA GF, DT SERIES
Conn Housing PL 2 POS Crimp ST Cable Mount Black Package
Crimping Terminal Rubber Shell
PLG, 2P, BLK, E, SEAL RET, CAP
PLG, 2P, BLK, E, SEAL RET, CAP Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Ampseal Header | 24 V | 1.59 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT 06-2S-CE05
  • DT062S-CE05