Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity DRC26-50S01

Deutsch Plug Housing Automotive Connector Male, DRC Series, 50 Pos, 5 Row, 7.5A PCB Mount IP68

$ 20.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DRC26-50S01.

TE Connectivity

Datasheet256 pages8 years ago

Master Electronics

JRH Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-14.71%

CAD Models

Download TE Connectivity DRC26-50S01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity / DEUTSCHDRC26-38S01-P017
Dechi DRC ,use 24-70 various digits,。 13 and 7.5 ampere 16 and 20 German Chi terminal。
TE ConnectivityDRC26-40SA
Automotive Housing, Plug, 40Pos, 7.5A; |Deutsch Te Connectivity DRC26-40SA
TE Connectivity / DEUTSCHDRC26-40SB
Combination Line Connector, 40 Contact(s), Female, Wire Terminal, Plug
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 1 Port, Black, Peg, Lead-Free
Rectangular Power Connector, 36 Contact(S), Male Or Female, Receptacle
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 36 loaded, 1 Port, Brown, Peg, Lead-Free

Descriptions

Descriptions of TE Connectivity DRC26-50S01 provided by its distributors.

Deutsch Plug Housing Automotive Connector Male, DRC Series, 50 Pos, 5 Row, 7.5A PCB Mount IP68
Automotive Connector Housing, DRC Series, Plug, 50 Ways, AMP DRC Series Size 20 Socket Contacts
Automotive Housing, Plug, 50Pos, 7.5A; |Deutsch Te Connectivity DRC26-50S01
Combination Line Connector, 50 Contact(s), Female, Wire Terminal, Plug
PLG, 50P, BLK, N, 01 Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: .04 in Mating Pin Diameter: 1.02 mm Connector System: Wire-to-Wire Number of Positions: 50 Housing for Female Terminals .04" 1.02 mm Wire-to-Wire | Deutsch Drc Housing | Part Number: DRC26-50S01 | Internal Number: DRC26-50S01 | Alias Number: DRC26-50S01-AS | .04" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRC 26-50S-01
  • DRC26-50-S01
  • DRC26-50S-01