Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity DECASMDC050F/60-2

Fuse; Resettable; 0.55A; Sz 2018; Dims 0.209x0.189x0.035"; SMT; 60VDC; DCR 1.1 Ohms
$ 0.336

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DECASMDC050F/60-2.

TE Connectivity

Datasheet20 pages12 years ago

IHS

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-11-02

Related Parts

LittelfuseRF1342-000
PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 60VDC 10A 1W 0.1s 0.2Ohm SMD Solder Pad 2018 T/R
TE ConnectivityNANOSMDC050F/13.2-2
Fuse;Resettable;0.5A;Sz 1206;Dims 0.134x0.071x0.025";SMT;13.2VDC;DCR 0.8 Ohms
PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 90V 10A 2W 60s 0.45Ohm Radial 10.9 X 3.6mm Bulk
PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 90V 10A 2W 60s 0.45Ohm Radial 10.9 X 3.6mm T/R
PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 90V 10A 2W 28s 0.45Ohm Radial 10.3 X 3mm T/R
TE ConnectivityRF1694-000
PTC Resettable Fuse 0.5A(hold) 1A(trip) 6VDC 100A 0.5W 0.1s 0.15Ohm SMD Solder Pad 2.2 X 1.5 X 0.93mm T/R Automotive

Descriptions

Descriptions of TE Connectivity DECASMDC050F/60-2 provided by its distributors.

Fuse;Resettable;0.55A;Sz 2018;Dims 0.209x0.189x0.035";SMT;60VDC;DCR 1.1 Ohms
PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 60VDC 10A 1W 0.1s 0.2Ohm SMD Solder Pad 2018 T/R Automotive / POLYSWITCH PTC OVP 0.55A HLD 60V
Radial Lead Resettable Fuses .55A 60V 10A Imax
Resettable Fuse; Series:midSMD; Thermistor Type:PTC; Operating Voltage Max:60VDC; Holding Current:550mA; Tripping Current:1.1A; External Depth:0.89mm; Length:5.31mm; Initial Resistance Min:0.4ohm; Initial Resistance Max:1.1ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DECASMDC050F/60-2.
  • DECASMDC050F60-2
  • RF1342-000
  • RF1342000