Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRGS2010J220R

Res Anti-Surge Thick Film 2010 220 Ohm 5% 3/4W ±100ppm/°C Molded Emboss T/R
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGS2010J220R.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-3.32%

CAD Models

Download TE Connectivity CRGS2010J220R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC2010JK-07220RL
Res Thick Film 2010 220 Ohm 5% 0.75W(3/4W) 100ppm/ C Molded SMD Embossed T/R
TE Connectivity / AMP2-2176245-9
Fixed Resistor, Thick Film, 0.6W, 220ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Yageo GroupRC2010JK-07200RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 200Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010JK-07240RL
Res Thick Film 2010 240 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ-P08J221V
Res Thick Film 1206 220 Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-12ZYJ221U
Res Thick Film 2010 220 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity CRGS2010J220R provided by its distributors.

Res Anti-Surge Thick Film 2010 220 Ohm 5% 3/4W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Res, 220R, 5%, 2010, Thick Film; |Te Connectivity Neohm CRGS2010J220R
CRGS2010 5% 220R Resistance Value: 220 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 2010 Surface Mount Resistor | 220 Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS2010J220R | Internal Number: 2-2176251-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176251-9