Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRGP2512F47R

2W Thick Film Resistors 500V ±200ppm/℃ ±1% 47Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP2512F47R.

Future Electronics

Datasheet10 pages5 years ago

JRH Electronics

Upverter

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-31.70%

CAD Models

Download TE Connectivity CRGP2512F47R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity CRGP2512F47R provided by its distributors.

2W Thick Film Resistors 500V ±200ppm/℃ ±1% 47Ω 2512 Chip Resistor - Surface Mount ROHS
Res Pulse Withstand Thick Film 2512 47 Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Res Thick Film 2512 47 Ohm 1% 2W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 47ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res, 47R, 1%, 2W, 2512, Thick Film; |Te Connectivity Neohm CRGP2512F47R
Thick Film Resistors - SMD CRGP 2512 47R 1%
Resistor Thick Film Pulse 2512 47R 1%
RS APAC
47 Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, Neohm CRGP
CRGP 2512 47R 1% Resistance Value: 47 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Surface Mount Resistor | 47 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP2512F47R | Internal Number: 2176331-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176331-9