Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRGP2512F15R

2W Thick Film Resistors 500V ±200ppm/℃ ±1% 15Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP2512F15R.

TME

Datasheet10 pages5 years ago

JRH Electronics

Upverter

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+183%

CAD Models

Download TE Connectivity CRGP2512F15R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity CRGP2512F15R provided by its distributors.

2W Thick Film Resistors 500V ±200ppm/℃ ±1% 15Ω 2512 Chip Resistor - Surface Mount ROHS
Res Precision Thick Film 2512 15 Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
CRGP Series 2512 15 Ohm ±1% SMT 2 W Precision Pulse Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 2W, 15ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res, 15R, 1%, 2W, 2512, Thick Film; |Te Connectivity Neohm CRGP2512F15R
15Ω ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm*3.2mm*650μm
CRGP 2512 15R 1% Resistance Value: 15 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Surface Mount Resistor | 15 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP2512F15R | Internal Number: 2176331-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176331-3