Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRGP2512F100R

2W Thick Film Resistors ±1% ±200ppm/℃ 100Ω 2512 Chip Resistor - Surface Mount ROHS

$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP2512F100R.

IHS

Datasheet10 pages5 years ago

element14 APAC

Upverter

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-26.67%

CAD Models

Download TE Connectivity CRGP2512F100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity CRGP2512F100R provided by its distributors.

2W Thick Film Resistors ±1% ±200ppm/℃ 100Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 2W, 220000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 100 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive
Res Pulse Withstand Thick Film 2512 100 Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
100Ω ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm*3.2mm*650μm
RES, 100R, 1%, 2W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 100ohm; Product Range: CRGP Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 2W; Resistance Tolerance:
CRGP 2512 100R 1% Resistance Value: 100 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Surface Mount Resistor | 100 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP2512F100R | Internal Number: 1-2176331-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176331-3