Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRGP2010F39R

Res Pulse Withstand Thick Film 2010 39 Ohm 1% 1.25W ±100ppm/°C Molded Emboss T/R
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP2010F39R.

TME

Datasheet10 pages5 years ago

Farnell

Upverter

Sager Electronics

Inventory History

3 month trend:
+36.54%

CAD Models

Download TE Connectivity CRGP2010F39R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity CRGP2010F39R provided by its distributors.

Res Pulse Withstand Thick Film 2010 39 Ohm 1% 1.25W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Res, 39R, 1%, 1.25W, 2010, Thick Film; |Te Connectivity Neohm CRGP2010F39R
Fixed Resistor, Metal Glaze/thick Film, 1.25W, 39ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
RES, 39R, 1%, 1.25W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 39ohm; Product Range: CRGP Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 1.25W; Resistance Tolera
CRGP 2010 39R 1% Resistance Value: 39 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 2010 Surface Mount Resistor | 39 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP2010F39R | Internal Number: 2176330-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176330-8