Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRGP1210F10R

Res Thick Film 1210 10 Ohm 1% 0.75W(3/4W) ±400ppm/C Pad SMD Automotive T/R
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP1210F10R.

JRH Electronics

Datasheet10 pages8 years ago

IHS

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.04%

CAD Models

Download TE Connectivity CRGP1210F10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity CRGP1210F10R provided by its distributors.

Res Thick Film 1210 10 Ohm 1% 0.75W(3/4W) ±400ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
750mW Thick Film Resistors ±1% ±400ppm/℃ 10Ω 1210 Chip Resistor - Surface Mount ROHS
Res Pulse Withstand Thick Film 1210 10 Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Res, 10R, 1%, 0.75W, 1210, Thick Film; |Te Connectivity Neohm CRGP1210F10R
THICK FILM RESISTOR,1210, T/R, 1 PERCENT TOLERANCE, RESISTANCE 10 OHMS
Thick Film Resistors - SMD 10 OHM 1%
10 Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 1210, Taped & Reeled, Resistance Class Up to 1kΩ, .75 W, Neohm CRGP
RES, 10R, 1%, 0.75W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 10ohm; Product Range: CRGP Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolera
CRGP 1210 10R 1% Resistance Value: 10 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1210 Surface Mount Resistor | 10 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP1210F10R | Internal Number: 2176329-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176329-1