What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CRGP0402F22K

Res Thick Film 0402 22K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP0402F22K.

IHS

Datasheet4 pages2 years ago

TME

element14 APAC

Upverter

Sager Electronics

Inventory History

3 month trend:
+1.85%

CAD Models

Download TE Connectivity CRGP0402F22K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.008
Stock
2,553,712
1,999,002
Authorized Distributors
6
6
Resistance
22 kΩ
22 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
125 mW
62.5 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity CRGP0402F22K provided by its distributors.

Res Thick Film 0402 22K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thick Film, 0.125W, 22000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Pulse Withstand Thick Film 0402 22k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors - SMD CRGP 0402 22K 1%
RES, 22K, 1%, 0.125W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 22kohm; Product Range: CRGP Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Toler
Res, 22K, 1%, 0.125W, 0402, Thick Film; Resistance:22Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Withstanding Rohs Compliant: Yes |Te Connectivity CRGP0402F22K
CRGP 0402 22K 1% Resistance Value: 22K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 Surface Mount Resistor | 22K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP0402F22K | Internal Number: 4-2176325-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176325-1