What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CRGH2512J27R

Res Thick Film 2512 27 Ohm 5% 2W ±100ppm/°C Molded SMD SMD T/R

$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH2512J27R.

Newark

Datasheet4 pages2 years ago
Datasheet3 pages14 years ago

TE Connectivity

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
-1.83%

CAD Models

Download TE Connectivity CRGH2512J27R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC2512JK-0727RL
Res Thick Film 2512 27 Ohm 5% 1W ±100ppm/C Pad SMD T/R
Yageo GroupAC2512JK-0727RL
Res Thick Film 2512 27 Ohm 5% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRGH2512J27R
Res Thick Film 2512 27 Ohm 5% 2W ±100ppm/°C Molded SMD SMD T/R
PanasonicERJ-1TYJ270U
Res Thick Film 2512 27 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity2-1622820-9
Fixed Resistor, Thick Film, 1W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 27 Ohm 5% 1W ±200ppm/°C SMD Blister T/R

Descriptions

Descriptions of TE Connectivity CRGH2512J27R provided by its distributors.

Res Thick Film 2512 27 Ohm 5% 2W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 27ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) 2512 CRGH Neohm 0.252Lx0.126W 6.40mmx3.20mm 2W 27Ohms ±100ppm/C
CRGH2512 5% 27R 2W Resistance Value: 27 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Surface Mount Resistor | 27 Ω Thick Film Power Resistor 5 % | Part Number: CRGH2512J27R | Internal Number: 3-1879501-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879501-5