Descriptions of TE Connectivity CRG1206F8K2 provided by its distributors.
Res Thick Film 1206 8.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD T/R
CRG Neohm FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 8.2kOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res, 8K2, 1%, 0.25W, 1206, Thick Film; |Te Connectivity Neohm CRG1206F8K2
Thick Film Resistors - SMD CRG1206 1% 8K2
8.2K¦¸ ¡À1% ¡À100ppm/¡æ 1206 SMD mount 3.1mm*1.55mm*650¦Ìm
Thick Film Resistor CRG 1206 8K2 1%
8.2K Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .25 W, Neohm CRG
RES, 8K2, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 8.2kohm; Product Range: CRG Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -
Special Order: CRG1206 1% 8K2 Resistance Value: 8.2K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 8.2K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG1206F8K2 | Internal Number: 1623573-1 | Alias Number: CRG1206F8K2JIT | TE Connectivity | NEOHM